Surface mount single color LED emitter, high efficiency red illumination. Features a 1206 (3216 metric) package with a 2mm, 2-pin configuration. Offers a clear, diffused lens style with a 140° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 84mW power dissipation. Minimum operating temperature is -40°C, maximum is 85°C.
Everlight QTLP650C2TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight QTLP650C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.