Bi-color surface mount LED emitter, featuring green and yellow illumination. Housed in a 1210 (3225) SMD package with a 2.7mm x 3.2mm footprint and 1.1mm height. Delivers 6.5mcd luminous intensity with a 30mA forward current and 140° viewing angle. Operates within a -40°C to 85°C temperature range.
Everlight QTLP650C34TR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Green, Yellow |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650C34TR to view detailed technical specifications.
No datasheet is available for this part.