Everlight QTLP650C74TR technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650C74TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.