Surface mount visible LED emitter, red illumination, featuring a 1206 case code. This component offers a 140° viewing angle and a luminous intensity of 20mcd. Designed for a forward current of 30mA, it operates within a temperature range of -40°C to 85°C. The diffused, colorless rectangular lens is clear, and the unit is lead-free and RoHS compliant.
Everlight QTLP650C7TR technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650C7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.