Surface mount LED emitter in a 1206 (3216 metric) package, emitting bright orange light. Features a diffused, colorless rectangular lens with a 140° viewing angle and 70mcd luminous intensity. Operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 72mW. Designed for lead-free assembly, with dimensions of 3.2mm length, 1.6mm width, and 1.8mm depth, and a height of 1.3mm. Suitable for operating temperatures from -40°C to 85°C.
Everlight QTLP650CETR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.8mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650CETR to view detailed technical specifications.
No datasheet is available for this part.