
Surface mount single color LED emitter, green illumination, featuring a diffused, flat lens. This component operates with a 20mA forward current and a 5V reverse voltage, offering a 160° viewing angle and 8mcd luminous intensity. Encased in a 1206 (3216 metric) package with dimensions of 3.2mm length, 1.6mm width, and 1.3mm height, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Everlight QTLP650D4TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650D4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.