Surface mount red LED emitter in a 1206 (3216 Metric) package. Features diffused, colorless, rectangular lens with a 160° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, delivering 15mcd luminous intensity. Maximum power dissipation is 72mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel.
Everlight QTLP650D7TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP650D7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.