Surface mount standard LED emitter, green illumination, featuring a 1206 case code. This component offers a 20mA forward current, 35mcd luminous intensity, and a 20° viewing angle. It operates within a temperature range of -40°C to 85°C and has a 5V reverse voltage rating. The LED is lead-free, RoHS compliant, and packaged on tape and reel.
Everlight QTLP651C4TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.7mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP651C4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.