Everlight QTLP651CRYTR technical specifications.
| Package/Case | 1206 |
| Color | Red, Yellow |
| Height | 1.5mm |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 60° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP651CRYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.