Everlight QTLP652C2TR technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP652C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.