Everlight QTLP652C3TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP652C3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.