Everlight QTLP652CBTR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP652CBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.