Everlight QTLP652CRTR/ technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP652CRTR/ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.