Everlight QTLP660CETR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 400mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP660CETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.