Single color red LED emitter, surface mount, T-3/4 package with a 1.8mm diameter. Features water clear, diffused, colorless circular lens, 30° viewing angle, and 400mcd luminous intensity at 20mA forward current. Operates from -40°C to 85°C with 5V reverse voltage and 72mW power dissipation. Packaged in tape and reel, RoHS compliant.
Everlight QTLP660CRTR technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 2.6mm |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP660CRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.