
Surface mount yellow visible LED emitter in a PLCC package. Features a 3.3mm x 2.8mm x 2.1mm footprint with a clear, diffused lens. Operates with a 30mA forward current, 5V reverse voltage, and 84mW power dissipation. Emits yellow light with a 585nm wavelength and 10mcd luminous intensity, offering a 120° viewing angle. Suitable for operation between -40°C and 85°C, this lead-free, RoHS-compliant component is supplied on tape and reel.
Everlight QTLP670C3TR technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP670C3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.