Surface mountable, dual-element LED emitter featuring a PLCC package. Emits green and red light with a diffused, colorless lens style and 120° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 20mcd luminous intensity. This lead-free, RoHS-compliant component is supplied on tape and reel.
Everlight QTLP670C74TR technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP670C74TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
