Surface mount visible LED emitter, red illumination, featuring a clear, diffused, circular lens. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, delivering 40mcd luminous intensity. Encased in a PLCC package with dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H), it offers a wide 120° viewing angle and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, it is supplied on tape and reel.
Everlight QTLP670C9TR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP670C9TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.