Everlight QTLP670CAGTR technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 2.8mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP670CAGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.