Surface mount single element standard LED emitter in a PLCC package. Features a super red illumination color with a colorless, diffused, round, flat lens measuring 2.4mm. Operates with a 30mA forward current, 5V reverse voltage, and 72mW power dissipation. Offers a luminous intensity of 65mcd and a wide 120° viewing angle. Operating temperature range is -40°C to 95°C.
Everlight QTLP670CSTR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight QTLP670CSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.