Everlight QTLP673CYTR technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 715mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP673CYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.