Everlight QTLP912-7.ZR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP912-7.ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
