Everlight QTLP9122YR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP9122YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.