The QTLP912RZR is a surface-mount red light-emitting diode with a luminous intensity of 160 millicandelas and a forward current rating of 20 milliamperes. It operates within a temperature range of -40°C to 85°C and is packaged in a standard surface-mount device (SMD/SMT) format. The LED is available in quantities of 1000 units in bulk packaging.
Everlight QTLP912RZR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP912RZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.