Green square base diffused offset LED emitter, suitable for surface mount and through-hole applications. Features a 2.5mm length, 2mm width, 2.2mm depth, and 3mm height in an SMD/SMT package. Operates with a 20mA forward current and 5V reverse voltage, offering 5mcd luminous intensity. This lead-free component has a diffused, colored, circular lens and a 50° viewing angle, with a power dissipation of 100mW and an operating temperature range of -40°C to 85°C.
Everlight QTLP9134GR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.2mm |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 50° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP9134GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.