Everlight QTLP9134ZR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP9134ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.