The QTLP9137YR is a surface-mount red light-emitting diode from Everlight. It features a maximum forward current of 20mA and a luminous intensity of 110mcd. The device operates within a temperature range of -40°C to 85°C and is available in a package quantity of 1000. The LEDs are packaged in bulk and have a standard mount type.
Everlight QTLP9137YR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP9137YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.