Everlight S2326SURWA/S530-A3 technical specifications.
| Package/Case | DIP |
| Depth | 47.7mm |
| Forward Current | 25mA |
| Length | 69.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 30 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 57mm |
| Viewing Area Length | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight S2326SURWA/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.