Everlight S315SURWA/S530-A3 technical specifications.
| Package/Case | DIP |
| Depth | 7.5mm |
| Forward Current | 25mA |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 9.14mm |
| Viewing Area Length | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight S315SURWA/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.