Everlight S515SURWA/S530-A2 technical specifications.
| Color | Red |
| Height | 17.5mm |
| Length | 17.5mm |
| Wavelength | 624nm |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight S515SURWA/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.