Everlight S816SURWA/S530-A3 technical specifications.
| Package/Case | DIP |
| Depth | 19.9mm |
| Forward Current | 25mA |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 20.4mm |
| Viewing Area Length | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight S816SURWA/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.