Everlight SIR12-21C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight SIR12-21C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
