Everlight SIR19-315/TR8 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight SIR19-315/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
