Everlight SIR204-A technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Forward Current | 50mA |
| Length | 4mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight SIR204-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
