Everlight SIR67-21C/L9/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight SIR67-21C/L9/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.