Everlight SIR67-21C/TR8 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.7 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Peak Wavelength | 875nm |
| Intensity | 4.5mW/sr |
| Maximum Forward Voltage | 1.8V |
| Maximum Forward Current | 65mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 130mW |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight SIR67-21C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.