Evidence FLEX100 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | USB, Ethernet |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Evidence FLEX100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
