Evo-Stik 515314 technical specifications.
| Package/Case | 100 |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Evo-Stik 515314 to view detailed technical specifications.
No datasheet is available for this part.