Ex-Elec VGS1UNIPOLAR5VDC/1W technical specifications.
| Current - Output 1 | 200mA |
| Description | UNIPOLAR |
| Output Power | 1W |
| Power | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ex-Elec VGS1UNIPOLAR5VDC/1W to view detailed technical specifications.
No datasheet is available for this part.