Exact 01527 technical specifications.
| Set Type | Hand Tap |
| Maximum Tap Size | #10 UNF |
| Minimum Tap Size | #10 UNF |
| Number of Pieces | 2 |
| Material | HSS |
| Set Contents | Taper Tap and Second Tap |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 01527 to view detailed technical specifications.
No datasheet is available for this part.