Exact 01536 technical specifications.
| Set Type | Hand Tap |
| Maximum Tap Size | 5/16 in UNF |
| Minimum Tap Size | 5/16 in UNF |
| Number of Pieces | 2 |
| Material | HSS |
| Set Contents | Taper Tap and Second Tap |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 01536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.