Exact 05285 technical specifications.
| Maximum Drilling Thickness | 20mm |
| Material | HSS |
| Minimum Head Size | 5mm |
| Maximum Head Size | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05285 to view detailed technical specifications.
No datasheet is available for this part.