
Exact 05330 technical specifications.
| Number of Steps | 10 |
| Drill Diameter | 9 → 36mm |
| Maximum Drilling Thickness | 3mm |
| Material | HSS |
| Minimum Head Size | 9mm |
| Maximum Head Size | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05330 to view detailed technical specifications.
No datasheet is available for this part.
