Exact 05362 technical specifications.
| Number of Steps | 10 |
| Drill Diameter | 3.5 → 12.5mm |
| Material | HSS |
| Minimum Head Size | 3.5mm |
| Maximum Head Size | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.