Exact 05562 technical specifications.
| Head Diameter | 25mm |
| Length | 67mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Exact 05562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
