
Exact 05642 technical specifications.
| Head Diameter | 8.3mm |
| Length | 31mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05642 to view detailed technical specifications.
No datasheet is available for this part.
