Exact 07001 technical specifications.
| Drill Diameter | 4 → 12mm |
| Material | HSS |
| Minimum Head Size | 4mm |
| Maximum Head Size | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 07001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.