Exact 07003 technical specifications.
| Drill Diameter | 6 → 30mm |
| Material | HSS |
| Minimum Head Size | 6mm |
| Maximum Head Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 07003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.