
Exact 07005 technical specifications.
| Drill Diameter | 6 → 36mm |
| Material | HSS |
| Minimum Head Size | 6mm |
| Maximum Head Size | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 07005 to view detailed technical specifications.
No datasheet is available for this part.