Exact 50061 technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 4 → 12mm |
| Maximum Drilling Thickness | 5mm |
| Material | HSS-TiAlN |
| Minimum Head Size | 4mm |
| Maximum Head Size | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50061 to view detailed technical specifications.
No datasheet is available for this part.